ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 3A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-647
- Mfr. Part No.:
- 2CCF019894R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€365.04
(exc. VAT)
€449.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.04 |
*price indicative
- RS Stock No.:
- 721-647
- Mfr. Part No.:
- 2CCF019894R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to ensure robust circuit protection in industrial and commercial applications. This device combines reliability with superior performance, featuring B characteristic trip settings suitable for various load types, thereby minimizing nuisance tripping. Rated for operational voltages up to 690 V AC and capable of interrupting faults with a maximum capacity of 30 kA at 440 V AC, it is Ideal for safeguarding essential electrical circuits. Its IP40 rated enclosure offers robust protection against dust and moisture, enhancing its durability for long-term use. With a Compact design, it is perfectly suited for installation in confined spaces on standard DIN rails.
Flexible and rigid Terminal connecting capacity, accommodating various wiring applications
Compliance with international standards including IEC/EN 60947-2 and UL 1077 for added reliability
Tripping characteristic B, suitable for both resistive and inductive loads to enhance performance
Compatible with DIN rail mounting, facilitating easy installation across different setups
Energy limiting class 3 reduces damage during overload conditions, ensuring system stability
Includes documentation for thorough understanding and adherence to installation guidelines
Related links
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity