ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 4A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-648
- Mfr. Part No.:
- 2CCF019895R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€365.04
(exc. VAT)
€449.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.04 |
*price indicative
- RS Stock No.:
- 721-648
- Mfr. Part No.:
- 2CCF019895R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to ensure reliable circuit protection in demanding electrical installations. It delivers superior performance with a high breaking capacity of up to 50 kA, suitable for voltages of up to 690 VAC. Engineered with an energy-limiting class of 3, this miniature circuit breaker safeguards your electrical system against overloads and short circuits while enhancing system efficiency. Its robust design employs environmentally friendly materials, aligning with contemporary sustainability standards, making it an excellent choice for eco-conscious projects. Certifiable under various international standards, it combines innovation with functionality for a safe, efficient operating environment.
Equipped with 3 poles for enhanced electrical protection
Features a tight torque specification of 3.5 N·m for secure connections
Adaptable for flexible and rigid cable connections ranging from 0 to 50 mm² and 0 to 70 mm² respectively
Tripping characteristic B facilitates quick response to overload conditions
Designed for installation on DIN Rail TH35-15 and TH35-7.5, allowing for versatile configuration
Complies with key standards including IEC/EN 60947-2 and UL 1077 to ensure reliability
Achieves a recyclability rate of 86.29%, contributing to sustainable engineering practices
Offers a wide operational temperature range of -25 to +60 °C, ensuring performance stability in various environments
IP20 rating provides adequate protection against solid objects larger than 12.5 mm
Related links
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity