ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 500mA, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 722-037
- Mfr. Part No.:
- 2CCF019889R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€365.04
(exc. VAT)
€449.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.04 |
*price indicative
- RS Stock No.:
- 722-037
- Mfr. Part No.:
- 2CCF019889R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is engineered to provide exceptional circuit protection in a Compact design. Ideal for both commercial and residential applications, it ensures the integrity of electrical systems by delivering high operational reliability and robust performance. With a rated current of 0.5 A and a high breaking capacity, this miniature circuit breaker effectively safeguards circuits against overloads and short circuits, thus enhancing safety in electrical operations. Its Durable construction and IP40 protection rating make it resilient in various environmental conditions, while its Compact dimensions facilitate effortless integration into existing setups.
High breaking capacity for reliable protection against faults
Compact design allows for easy installation and space-saving
Rated operational voltage up to 690 V AC, ensuring versatility
Tripping characteristic B for fast response to overcurrents
Easy connectivity with TOP and bottom connections using cockpit terminals
Rated insulation voltage guarantees safety across various applications
Environmental compliance with RoHS and REACH ensures eco-friendliness
Wide operational temperature range from -25 to +60°C to suit diverse environments
Certificates from multiple standards affirm quality and performance
Suitable for mounting on standard DIN rails, simplifying installation
Related links
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity