ABB SD200 MCB, 2P, 40A, 462V AC, 131V DC
- RS Stock No.:
- 189-5691
- Mfr. Part No.:
- 362004
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5691
- Mfr. Part No.:
- 362004
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 40A | |
| Rated AC Voltage | 462V | |
| Rated DC Voltage | 131V | |
| Series | SD200 | |
| Circuit Breaker Type | MCB | |
| Length | 35mm | |
| Width | 69mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88mm | |
| Model Number | SD202/40 | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 40A | ||
Rated AC Voltage 462V | ||
Rated DC Voltage 131V | ||
Series SD200 | ||
Circuit Breaker Type MCB | ||
Length 35mm | ||
Width 69mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88mm | ||
Model Number SD202/40 | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- BG
SD202/40 Switch Disconnector 2P, 40A
Related links
- ABB SD200 SD200 Miniature Circuit Breaker 40A 131 V dc DC
- ABB FH200 MCB 40A, Type AC
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- Schneider Electric Multi 9 C60H-DC MCB 40A Curve C, 10 kA Breaking Capacity
- ABB High Performance S800C MCB 80A Curve C
- ABB 2CCS MCB 125A, 16 KA Breaking Capacity
- ABB High Performance S800S MCB 100A Curve D
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity