ABB S200C S200C Miniature Circuit Breaker, 4-Pole, 2A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1655
- Mfr. Part No.:
- 2CDS254280R0024
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1655
- Mfr. Part No.:
- 2CDS254280R0024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 86mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 36mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range S200C | ||
Series S200C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 86mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 36mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 2A Current Rating, 4 Poles - 2CDS254280R0024
This MCB is a four-pole circuit breaker designed for reliable operation up to 415V. With a current rating of 2A and a Compact size of 36mm in width and 70mm in length, this device effectively provides short circuit protection. Its toggle switch reset actuator allows for quick and convenient operation, making it a practical choice for modern electrical applications.
Features & Benefits
• Four-pole configuration accommodates complex electrical systems
• Type C MCB Ideal for circuit protection against overloads
• Rated for 2A, suitable for low-current applications
• Compact design fits standard DIN rail mount installations
• 6kA breaking capacity ensures high-performance safety
• Offers short circuit protection to safeguard electrical circuits
• Type C MCB Ideal for circuit protection against overloads
• Rated for 2A, suitable for low-current applications
• Compact design fits standard DIN rail mount installations
• 6kA breaking capacity ensures high-performance safety
• Offers short circuit protection to safeguard electrical circuits
Applications
• Used with industrial machinery requiring reliable circuit protection
• Commonly installed in commercial electrical panels
• Utilised in automation systems for enhanced safety
• Ideal for with fluctuating current loads
• Commonly installed in commercial electrical panels
• Utilised in automation systems for enhanced safety
• Ideal for with fluctuating current loads
What type of circuit configurations is this device suitable for?
The four-pole design makes it suitable for complex electrical systems requiring enhanced circuit protection across multiple phases, ensuring all poles are protected effectively.
What happens if there is a short circuit?
In the event of a short circuit, the circuit breaker will trip, disconnecting the current and preventing potential damage to electrical components or an electrical fire.
Can it be easily mounted in existing panels?
Yes, its DIN rail mounting style allows for quick and straightforward installation in existing panel enclosures without significant modification.
What are the advantages of a Type C MCB?
A Type C MCB is specifically designed to quickly trip under high inrush conditions, making it Ideal for inductive loads such as motors, preventing potential damage while maintaining safety.
Related links
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A Type C 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity