ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 2A, Type B, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1616
- Mfr. Part No.:
- 2CDS252280R0025
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1616
- Mfr. Part No.:
- 2CDS252280R0025
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70mm | |
| Width | 18mm | |
| Height | 86mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70mm | ||
Width 18mm | ||
Height 86mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 2A Current Rating, DIN Rail Mounting Style - 2CDS252280R0025
This compact MCB by ABB provides efficient circuit protection with a breaking capacity of 6kA at 415V. Ideal for a variety of applications, this MCB features Type B tripping characteristics and a toggle switch reset actuator.
Features & Benefits
• 2A current rating for optimal performance
• DIN rail mount for easy installation and flexibility
• Type B tripping characteristics for reliable circuit protection
• Compact design saving up to 50% space in installations
Applications
• Suitable for residential, commercial, marine, and traction segments
• Ideal for use in electronic equipment, machinery, and motor controls
• Can be used for protecting electrical circuits in various applications
Can it be used for marine applications?
Yes, this MCB is versatile and can be used in marine environments.
Will it fit on a DIN rail easily?
Yes, the DIN rail mount makes installation a breeze.
Is it suitable for protection against overloads?
Yes, the MCB features Type B tripping characteristics for effective overload protection.
Can it be used in industrial machinery applications?
Yes, it is designed to be versatile and suitable for a range of applications.
Will it save space in my installation?
Yes, the compact design of this MCB saves up to 50% more space in your installation.
Related links
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A Type C 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity