ABB S200C MCB, 2P, 4A Curve B, 240V AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1602
Mfr. Part No.:
2CDS251281R0045
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Width

18mm

Length

70mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S2011C-B4

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

COO (Country of Origin):
PL

ABB S200C Series MCB, 4A Current Rating, DIN Rail Mounting Style - 2CDS251281R0045


This product, an ABB MCB with 2P configuration and a current rating of 4A, is a reliable and efficient miniature circuit breaker designed for various applications. With a breaking capacity of 6kA and a unique toggle switch operation, it ensures optimal protection for electrical circuits.

Features & Benefits


• The MCB is designed for DIN Rail mounting, providing easy installation and flexibility
• It features a Type B tripping characteristic, ensuring reliable performance in case of overloads
• With a rated voltage of 240V, this MCB is suitable for a high-voltage requirements

Applications


• Ideal for residential, commercial, and industrial electrical systems
• Suitable for use in marine and traction segments
• Can be used for installations where space-saving solutions are essential

Can it be used in residential applications?


Yes, this MCB is suitable for both residential and commercial settings.

Will it provide overload protection?


Yes, it has a Type B tripping characteristic for reliable overcurrent protection.

Is it suitable for marine applications?


Yes, the MCB is versatile enough to be used in marine environments.

Can it be used with busbars?


Yes, it is compatible with busbar connections for added convenience.

Is the installation process straightforward?


Yes, the DIN Rail mounting style makes installation quick and easy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy