ABB S200C MCB, 2P, 16A Curve B, 240V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1612
- Mfr. Part No.:
- 2CDS251281R0165
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1612
- Mfr. Part No.:
- 2CDS251281R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Width | 18mm | |
| Length | 70mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S2011C-B16 | |
| Reset Actuator Type | Toggle Switch | |
| Special Features | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Width 18mm | ||
Length 70mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S2011C-B16 | ||
Reset Actuator Type Toggle Switch | ||
Special Features Short Circuit Protection | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 16A Current Rating, DIN Rail Mounting Style - 2CDS251281R0165
This MCB by ABB is a 16A circuit breaker, designed for DIN Rail mounting. It features Type B tripping characteristics, a 240V AC voltage rating, and is a 2 pole MCB with a toggle switch reset actuator.
Features & Benefits
• Efficient 16A circuit breaker for electrical protection
• DIN rail Mounting for easy installation
• Type B tripping characteristics for optimal safety
• 2 Pole MCB design with a toggle switch reset actuator
• Offers seamless protection against overloads and short-circuits
• DIN rail Mounting for easy installation
• Type B tripping characteristics for optimal safety
• 2 Pole MCB design with a toggle switch reset actuator
• Offers seamless protection against overloads and short-circuits
Applications
• Residential electrical systems
• Commercial buildings and establishments
• Industrial machinery and equipment
• Automation and control systems
• Electrical panels and distribution boards
• Commercial buildings and establishments
• Industrial machinery and equipment
• Automation and control systems
• Electrical panels and distribution boards
Can this MCB be used in residential properties for electrical circuit protection?
Yes, this MCB is suitable for residential applications to protect electrical circuits effectively.
Will this 16A circuit breaker fit securely in DIN Rail mounts?
Yes, the MCB is designed for DIN Rail mounting, ensuring a secure and stable fit.
Is the toggle switch reset actuator user-friendly for easy operation?
Yes, the toggle switch reset actuator makes it convenient for users to reset the MCB after tripping.
What are the primary applications of the S200C series circuit breaker?
The S200C series circuit breaker is commonly used in residential, commercial, and industrial setups for electrical protection.
Can this 2 Pole MCB handle high voltage ratings effectively?
Yes, the MCB is designed to operate efficiently with a 240V AC voltage rating for optimal performance.
Related links
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 4A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity