ABB S200C MCB, 3P, 25A Curve B, 415V AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1651
Mfr. Part No.:
2CDS253280R0255
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S203C-B25

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
The ABB S200C Compact miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200C comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200C to save 50% space.

Extra-wide and complete range of MCBs to cover most applications and markets Space and time saving thanks to the unique bottom-fixing auxiliary contact Meeting worldwide standards For domestic or small commercial installations up to 10 kA breaking capacity IEC/EN 60898-1, IEC/EN 60947-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy