Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 223-7580
- Mfr. Part No.:
- R9P35616
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7580
- Mfr. Part No.:
- R9P35616
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Cage | |
| IP Rating | IP20 | |
| Width | 82mm | |
| Depth | 70.5mm | |
| Standards/Approvals | EN/IEC | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Cage | ||
IP Rating IP20 | ||
Width 82mm | ||
Depth 70.5mm | ||
Standards/Approvals EN/IEC | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric R9P Series MCB, 16A Current Rating, 4.5kA Breaking Capacity - R9P35616
This MCB is a modular circuit breaker designed for effective circuit protection in electrical distribution applications. With a robust construction, it features a width of 82mm, a length of 18mm, and a depth of 70.5mm, making it suitable for DIN rail mounting. This unit offers a current rating of 16A and a rated voltage of up to 440V, ensuring stability across varied electrical demands.
Features & Benefits
• Type C provides reliable tripping for motor loads
• Designed for short circuit protection to enhance safety
• Magnetothermic mechanism ensures dependable operation
• Cage terminal contact type allows for flexible connectivity
• Optimum performance at rated voltage of 440V
Applications
• Used for domestic and commercial electrical distribution systems
• Ideal for protecting circuits involving motors and heavy loads
• Suitable for installations requiring compliance with BS EN 60898-1
• Can be used in residential and industrial electrical panels
What is the maximum fault level that can be handled?
The unit can handle a breaking capacity of up to 4.5kA at its maximum voltage rating, providing effective protection against high fault levels.
How does the magnetothermic tripping mechanism work?
The magnetothermic tripping mechanism responds to both overload and short-circuit conditions, ensuring the circuit is automatically interrupted when necessary.
Can different wire sizes be accommodated for connections?
Yes, the terminals accept various wire sizes ranging from 1 to 16mm² for rigid wires and 1 to 10mm² for flexible wires, allowing versatile installation options.
What protection features does this breaker provide for users?
The short circuit protection mechanism significantly reduces the risk of electrical hazards, safeguarding both the device and connected equipment from damage.
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
