Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 223-7577
- Mfr. Part No.:
- R9P35606
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7577
- Mfr. Part No.:
- R9P35606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Cage | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Standards/Approvals | EN/IEC | |
| Width | 82mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Cage | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Standards/Approvals EN/IEC | ||
Width 82mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric R9P Series MCB, 6A Current Rating, Type C Tripping Characteristics - R9P35606
This MCB is a reliable circuit protection device designed for distribution applications. It operates as a 1 pole circuit breaker with a current rating of 6A and a breaking capacity of 4.5kA at a rated AC voltage of 440V. The compact dimensions, measuring 82mm in width, 18mm in length, and 70.5mm in depth, ensure easy installation on a DIN rail.
Features & Benefits
• Magnetothermic operation ensures responsive tripping characteristics
• Type C characteristics handle moderate inrush currents effectively
• Rated for 440V, suitable for a wide range of usage
• Compact design simplifies installation within electrical enclosures
• Local ON/OFF indication enables easy status monitoring
Applications
• Utilised in residential electrical distribution systems
• Suitable for circuit protection in commercial buildings
• Effective in automation systems requiring reliable overcurrent protection
• Ideal for installations in varied industrial environments
What distinguishes the magnetothermic mechanism and its impact on performance?
The magnetothermic mechanism integrates both thermal and magnetic elements, enabling effective detection of overload and short circuit conditions. It ensures prompt tripping during fault occurrences, thereby preserving the integrity of connected circuits.
How does this product ensure safety in residential electrical setups?
Its short circuit protection feature prevents damage to circuits during fault conditions, and adherence to standards such as BS EN 60898-1 reinforces its reliability in residential applications.
What installation considerations should be kept in mind?
When installing, ensure it is fixed firmly on a DIN rail, allowing adequate ventilation for heat dissipation, and observe necessary torque specifications for terminal connections. Ensure connections are compatible with the specified wire sizes for optimal performance.
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
