RS Better World

ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€44.87

(exc. VAT)

€55.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9970
Mfr. Part No.:
2CSS255101R0044 SN201-C4 -
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

MCB SN200

Series

SN201

Terminal Type

Screw

IP Rating

IP40

Width

18mm

Standards/Approvals

IEC/EN 60898-1

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

COO (Country of Origin):
IT

ABB SN201 Series MCB, 4A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CSS255101R0044 SN201-C4 -


This device is essential for ensuring electrical safety in commercial and industrial settings. It automatically interrupts power flow during fault conditions to prevent hazards such as short circuits. This circuit breaker combines efficiency with an innovative design, offering high performance and straightforward installation.

Features & Benefits


• Type C characteristics ensure dependable operation with inductive loads

• Effective short circuit protection improves overall system safety

• Rated for 10kA breaking capacity for strong fault management

• Thermal electromechanical tripping mechanism delivers precise responsiveness

• Compact 18mm width allows for space-efficient installations

• Screw terminal design ensures secure electrical connections

Applications


• Protects commercial electrical installations

• Utilised in industrial machinery circuits

• Suitable for automation systems requiring dependable circuit protection

• Ideal for panel boards where space and efficiency are significant

What is the installation process for this device?


The installation involves mounting the unit onto a standard DIN rail and connecting the terminals following electrical codes.

Can this device handle high inrush currents?


Yes, its Type C characteristics make it appropriate for applications with considerable inrush currents, such as motors and transformers.

What type of maintenance is needed?


Routine inspections are advisable to check for loose terminals and any signs of wear or damage.

Is this circuit breaker compatible with standard electrical panels?


It is designed to fit into standard DIN rail panels, ensuring it works with most setups.

How does it respond during a fault condition?


It will trip automatically to disconnect the electrical supply, protecting the circuit from damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy