RS Better World
ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 232-0345
- Mfr. Part No.:
- 2CSS275101R0024 SN201 M-C2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0345
- Mfr. Part No.:
- 2CSS275101R0024 SN201 M-C2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MCB SN200 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Height | 69mm | |
| Depth | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MCB SN200 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Height 69mm | ||
Depth 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 2 Poles, 2A Current Rating - 2CSS275101R0024 SN201 M-C2
This Type C miniature circuit breaker (MCB) enhances the safety and reliability of electrical systems. With a current rating of 2A, it is essential for protecting against overloads and short circuits in low-load applications. Its design allows for DIN rail mounting, making it suitable for use in professional automation and electrical setups.
Features & Benefits
• Type C characteristics for improved overload protection
• DIN rail mounting for straightforward installation
• Designed for disassembly, facilitating recycling
• Suitable for 2P configurations for versatile usage
• 2A current rating for specific low-load applications
• Complies with electrical circuit breaker standards for safety
Applications
• Circuit protection in electrical panels
• Reliable protection in automation settings
• Compatibility with auxiliary contacts and shunt trip devices
• Safeguarding machinery and equipment from faults
• Applicable for both residential and commercial electrical installations
What type of mounting is suitable for this device?
It is designed for DIN rail mounting, ensuring compatibility with standard installations.
How does this product assist in electrical safety?
It offers essential protection against overloads and short circuits, enhancing overall system safety.
Is it compatible with auxiliary components?
Yes, it effectively integrates with various auxiliary contacts and devices for customised configurations.
Can I install it in residential applications?
Yes, it is appropriate for both residential and commercial electrical systems.
What maintenance is required for effective operation?
Regular visual inspections are recommended to ensure circuit integrity and functionality.
Related links
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 13A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity