ABB MCB SN200 SN201 Miniature Circuit Breaker, 2-Pole, 10A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9973
- Mfr. Part No.:
- 2CSS255101R0104 SN201-C10 -
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€45.22
(exc. VAT)
€55.62
(inc. VAT)
- 105 unit(s) shipping from 27 November 2026
Box(es) | Per Box |
|---|---|
| 1 + | €45.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9973
- Mfr. Part No.:
- 2CSS255101R0104 SN201-C10 -
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | MCB SN200 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 85mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range MCB SN200 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 85mm | ||
Height 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 10A, Tripping Characteristics Type C - 2CSS255101R0104 SN201-C10 -
Features & Benefits
Applications
Can it be used in both industrial and commercial settings?
Will it provide protection against short circuits and overloads?
Is it compatible with DIN rail mounting systems?
Related links
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 13A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity