RS Better World
ABB MCB SN200 SN201 Miniature Circuit Breaker, 2-Pole, 20A, Type C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 232-0344
- Mfr. Part No.:
- 2CSS255101R0204 SN201-C20
- Manufacturer:
- ABB
Subtotal (1 unit)*
€45.22
(exc. VAT)
€55.62
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0344
- Mfr. Part No.:
- 2CSS255101R0204 SN201-C20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | MCB SN200 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 69mm | |
| Width | 18mm | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range MCB SN200 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 69mm | ||
Width 18mm | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 20A Current Rating , 2 Poles - 2CSS255101R0204 SN201-C20
This MCB is a modular circuit breaker designed for efficient circuit protection in electrical systems. It is particularly suitable for DIN rail mounting, its dimensions are Compact with a width of 18mm and a length of 69mm. This 2-pole circuit breaker features a current rating of 20 A and is built to handle up to 230V, making it an essential component for ensuring electrical safety.
Features & Benefits
• Short circuit protection ensures enhanced safety for electrical systems
• Type C circuit breaker efficiently handles high inrush currents
• Screw Terminal contact type enables stable and secure connections
• Designed for disassembly, promoting ease of maintenance
• Compact dimensions facilitate space saving installation solutions
• Suitable for use in various automation and electrical applications
• Type C circuit breaker efficiently handles high inrush currents
• Screw Terminal contact type enables stable and secure connections
• Designed for disassembly, promoting ease of maintenance
• Compact dimensions facilitate space saving installation solutions
• Suitable for use in various automation and electrical applications
Applications
• Used in residential and commercial electrical distributions
• Employed in industrial automation systems for protection
• Utilised in control panels to safeguard critical circuits
• Commonly integrated into machinery for electrical safety
• Ideal for installations requiring modular circuit breakers
• Employed in industrial automation systems for protection
• Utilised in control panels to safeguard critical circuits
• Commonly integrated into machinery for electrical safety
• Ideal for installations requiring modular circuit breakers
What is the significance of a Type C circuit breaker in practical applications?
A Type C circuit breaker is specifically designed to trip under conditions of moderate overload and high inrush current, making it suitable for inductive loads like motors and transformers. Its Ability to respond effectively enhances overall system protection and ensures stAbility in operations.
How does the DIN rail mounting style benefit the installation process?
The DIN rail mounting style simplifies the installation of the circuit breaker, allowing for quick and reliable attachment to standard DIN rails. This facilitates easy access for maintenance and replacement, streamlining the overall process of setting up electrical systems.
Can this device be integrated with other electrical safety equipment?
Yes, it can be integrated seamlessly with other safety devices such as residual current devices (RCDs) and surge protective devices (SPDs) to enhance electrical safety in diverse environments, providing a comprehensive solution for system protection.
What are the dimensions, and how do they affect installation?
The Compact dimensions, measuring 18mm in width and 69mm in length, allow for efficient use of space on the DIN rail, accommodating more circuit protection units in a limited area without compromising functionality. This is particularly advantageous in crowded control panels.
Related links
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 13A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity