RS Better World
ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9977
- Mfr. Part No.:
- 2CSS275101R0104 SN201 M-C10 -
- Manufacturer:
- ABB
Subtotal (1 unit)*
€47.52
(exc. VAT)
€58.45
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9977
- Mfr. Part No.:
- 2CSS275101R0104 SN201 M-C10 -
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MCB SN200 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 69mm | |
| Height | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MCB SN200 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 69mm | ||
Height 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 10A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CSS275101R0104 SN201 M-C10 -
This miniature circuit breaker (MCB) is designed to provide electrical protection in various applications, interrupting excessive current to prevent potential hazards in commercial and industrial settings. Its robust construction and advanced tripping characteristics ensure safety and dependability in electrical systems.
Features & Benefits
• Equipped with screw terminal contacts for secure connections
• Incorporates a lever reset actuator for easy operation
• Provides short circuit protection to reduce risk of damage
• Compact width of 18mm optimises space on DIN rail setups
• Rated for a breaking capacity of 10kA at maximum voltage
Applications
• Effective for industrial requiring safety solutions
• Can be installed within various electrical distribution boards for optimal performance
• Appropriate for environments where short circuit risks are prevalent
How is the reset mechanism activated after a trip?
The device features a lever reset actuator that is straightforward to use.
Does it provide any specific protection against overloads?
Yes, it features a Type C characteristic for tailored overload protection.
Related links
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 13A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity