Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 63A, Type D, 240V ac AC, 48 V dc DC, 15 kA Breaking
- RS Stock No.:
- 791-3495
- Mfr. Part No.:
- A9F55163
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.08
(exc. VAT)
€57.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.08 |
*price indicative
- RS Stock No.:
- 791-3495
- Mfr. Part No.:
- A9F55163
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 63A Current Rating, 15kA Breaking Capacity - A9F55163
This MCB is a miniature circuit breaker designed for reliable electrical protection within various systems. With a rated current of 63A, it operates across a voltage range of 100 to 240 V AC and 12 to 48 V DC, ensuring optimal performance in diverse applications. The device, is DIN rail mounted, facilitating easy installation and secure fitting. It features a compact design with dimensions of 85mm in length, 18mm in width, and 78.5mm in depth.
Features & Benefits
• Combines thermal-magnetic technology for effective protection
• Capable of withstanding short circuit conditions up to 15kA
• Reliable performance across AC and DC networks
• Clear trip indication for easy fault identification
• Designed with screw terminals for secure connections
• Compact size ensures efficient use of space in installations
Applications
• Used for protecting electrical circuits in industrial environments
• Integrated into consumer units for residential electrical safety
• Applicable in automation systems to ensure circuit integrity
• Ideal for use with electrical machinery requiring robust protection
• Suitable for both commercial and residential electrical installations
What is the significance of the thermal-magnetic trip unit technology?
The thermal-magnetic trip unit provides dual protection, allowing the device to respond promptly to both overload and short circuit conditions. This ensures that electrical circuits are safeguarded against potential damage, enhancing overall safety and reliability.
How does the MCB indicate a trip event?
The included trip indicator visibly shows when the circuit breaker has been activated, making it easier for users to identify and address circuit issues promptly, reducing downtime in electrical systems.
What kind of wiring connections does this circuit breaker support?
The circuit breaker accommodates single terminal connections for both rigid and flexible wires, allowing for versatile installation options depending on user requirements. This ensures secure electrical connections for various applications.
Can it operate effectively in extreme temperatures?
Yes, it is rated for use in ambient temperatures ranging from -35°C to 70°C, making it suitable for diverse environments, including those experiencing temperature fluctuations.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
