Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-354
- Mfr. Part No.:
- 113571 NZMH3-AE400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,729.72
(exc. VAT)
€5,817.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,729.72 |
*price indicative
- RS Stock No.:
- 231-354
- Mfr. Part No.:
- 113571 NZMH3-AE400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series redefines circuit protection with advanced technology designed for modern electrical demands. This three-pole, 400A molded case circuit breaker integrates electronic release systems to ensure swift response to overloads and short circuits. Engineered for withdrawable installation, it streamlines maintenance while providing robust performance in unearthed supply systems up to 690V. Ideal for industrial applications, its compact design optimizes space without compromising safety or efficiency. This device adheres to rigorous IEC standards, ensuring high levels of electromagnetic compatibility and operational dependability across varied environments. With an impressive short-circuit breaking capacity, the NZM series stands as a reliable choice for safeguarding your electrical infrastructure.
Designed for seamless integration into switchgear systems
Offers a temperature rise calculation for enhanced reliability
Ensures mechanical and electrical lifecycle longevity
Includes integrated earth fault protection for added safety
Provides flexibility with various terminal capacities
Optimized for both screw and box terminal connections
Adapts easily to varying cable types and sizes
Complies with stringent RoHS and IEC regulations
Delivers superior performance under environmental stress
Facilitates easy installation with a user-friendly design
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
