Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

€1,872.05

(exc. VAT)

€2,302.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,872.05

*price indicative

RS Stock No.:
229-865
Mfr. Part No.:
113267 NZMN2-4-A160/100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Width

105mm

Standards/Approvals

RoHS, IEC/EN 60947

Depth

180mm

Height

245mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced molded case circuit breaker is designed to ensure safety and reliability in electrical installations. With its robust four-pole construction and a rated current of 160A, this device not only provides effective circuit protection but also accommodates higher demands with a module that includes a 100A fourth pole. The innovative design of this device supports its use in unearthed supply systems up to 690V, making it suitable for a wide variety of applications. The product features a thermomagnetic release system for dependable performance under both overload and short-circuit conditions. Built to comply with stringent RoHS directives, it guarantees environmental responsibility while ensuring high operational efficiency. It’s an ideal solution for modern electrical systems, combining cutting-edge technology with exceptional durability.

Optimised for effective performance in unearthed supply systems

Thermomagnetic release system enhances operational reliability

Four-pole design caters to diverse electrical requirements

Robust construction ensures resilience in challenging environments

Compliant with RoHS standards for environmental safety

Versatile fitting options, including plug-in unit design

Rated operational current sustains peak performance under load

Capable of supporting high short-circuit breaking capacity

Designed for easy integration into existing electrical frameworks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy