Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 257-004
- Mfr. Part No.:
- 271436 NZMC2-4-A200/125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,933.04
(exc. VAT)
€2,377.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,933.04 |
*price indicative
- RS Stock No.:
- 257-004
- Mfr. Part No.:
- 271436 NZMC2-4-A200/125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Depth | 149mm | |
| Standards/Approvals | IP20, IP40, IP66, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Depth 149mm | ||
Standards/Approvals IP20, IP40, IP66, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS | ||
Width 105mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for robust performance and reliability in industrial electrical applications. With its advanced thermo-magnetic release system, this device ensures optimal protection against overloads and short circuits, safeguarding both equipment and personnel. Engineered to handle significant electrical loads, it features a four-pole design that accommodates a maximum operational current of 200 A. This circuit breaker not only complies with essential industry standards but also offers exceptional energy efficiency, making it an ideal choice for modern electrical systems. Its compact dimensions and versatile mounting methods facilitate seamless integration into various environments, ensuring stability and performance under demanding conditions.
Offers a reliable thermal-magnetic release mechanism for enhanced safety
Designed for high operational efficiency and reduced energy losses
Compact construction allows for easy installation in tight spaces
Versatile mounting options enhance adaptability to different setups
Certified for compliance with RoHS and IEC standards, ensuring quality
Optimised shock resistance to withstand harsh operating conditions
Handles a wide range of voltage ratings for versatile application
Built to operate effectively in both unearthed supply systems and standard environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
