Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-364
- Mfr. Part No.:
- 112760 NZMN1-A80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€679.98
(exc. VAT)
€836.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €679.98 |
*price indicative
- RS Stock No.:
- 230-364
- Mfr. Part No.:
- 112760 NZMN1-A80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 90mm | |
| Height | 201mm | |
| Width | 95mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 90mm | ||
Height 201mm | ||
Width 95mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines robust performance with advanced features, offering unparalleled protection for your electrical systems. Designed for use in unearthed supply systems at voltages up to 690V, it excels at managing short-circuit conditions with a rated short-circuit breaking capacity. The seamless integration of a thermomagnetic release system ensures swift reaction to overloads, enhancing operational safety. This device is not only compliant with RoHS standards but also adheres to IEC/EN 60947 regulations, making it a reliable choice for modern applications. With a compact design and flexible mounting options, it fits seamlessly into various installations while guaranteeing efficiency and reliability.
Thermomagnetic release system provides effective overload protection
Compliant with international safety standards for peace of mind
Compact design makes it ideal for various installation environments
Flexible mounting options facilitate easy integration into existing systems
Fast reaction times enhance safety during short-circuit events
Designed to handle high current loads while maintaining stability
Integrated heat dissipation features contribute to long-term reliability
Versatile terminal capacity allows for different conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
