Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 243-039
- Mfr. Part No.:
- 191617 NZMN3-4-VX630/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,201.42
(exc. VAT)
€7,627.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,201.42 |
*price indicative
- RS Stock No.:
- 243-039
- Mfr. Part No.:
- 191617 NZMN3-4-VX630/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series is a revolutionary step in circuit protection, engineered to deliver exceptional performance in demanding environments. This advanced molded case circuit breaker accommodates a wide range of applications while ensuring optimal safety and reliability. Designed with cutting-edge technology, it offers robust features such as electronic release systems and a high short-circuit breaking capacity, making it an ideal choice for industrial usage. With a focus on user-friendly operation, this circuit breaker boasts an easy installation process and enhanced monitoring capabilities, ensuring peace of mind for operators. Its durable construction meets high standards for thermal stability, corrosion resistance, and electromagnetic compatibility, catering to the diverse needs of modern electrical systems. The NZM series exemplifies quality and performance, safeguarding your electrical infrastructure with excellence.
Electronic release system enhances operational safety
High short-circuit breaking capacity ensures reliable protection
Designed for easy installation, reducing setup time
Robust construction meets stringent performance standards
Corrosion-resistant materials extend product lifespan
Optimized for thermal stability in extreme environments
User-friendly monitoring capabilities for effective management
Suitable for diverse applications in industrial settings
Provides excellent protection against electromagnetic interference
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
