Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 249-001
- Mfr. Part No.:
- 191536 NZMS3-4-VX630/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,717.31
(exc. VAT)
€8,262.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,717.31 |
*price indicative
- RS Stock No.:
- 249-001
- Mfr. Part No.:
- 191536 NZMS3-4-VX630/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 340mm | |
| Height | 260mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 230mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 340mm | ||
Height 260mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 230mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product is a sophisticated Eaton Moeller series NZM molded case circuit breaker, designed to deliver reliable protection for electrical systems in demanding environments. With a robust, withdrawable unit configuration, it provides a seamless balance between performance and adaptability, suitable for a range of applications including unearthed supply systems at 690 V. Engineered to manage high amperage ratings efficiently, this device boasts advanced features like electronic release systems and multiple short-circuit protection settings. The NZM3 model is ideal for both panel builders and installers seeking a dependable solution for enhanced electrical safety and control.
Equipped with LSI overload protection for tailored safety
Features instantaneous and delayed short-circuit settings for precise operation
Includes a USB interface for streamlined configuration and testing
Designed to withstand harsh environmental conditions with IP66 protection
Supports extensive terminal capacities for easy connectivity
Offers a lifespan of 15,000 mechanical operations to ensure longevity
Designed for compatibility with diverse electrical configurations
Simplified installation process owing to its withdrawable design
Features electronic release for enhanced reliability
Exceptional shock resistance of up to 20 g for robust performance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
