Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 239-858
- Mfr. Part No.:
- 192281 NZMS3-4-PX400/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,478.89
(exc. VAT)
€6,739.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,478.89 |
*price indicative
- RS Stock No.:
- 239-858
- Mfr. Part No.:
- 192281 NZMS3-4-PX400/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Width | 185mm | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, RoHS, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 275mm | ||
Height 120.5mm | ||
Width 185mm | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, RoHS, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker represents cutting-edge technology and robust design for efficient power management. Engineered for high performance, it seamlessly integrates into various unearthed supply systems operating at 690 V. The device supports an impressive rated current of 400 A and boasts advanced electronic release features, ensuring optimal protection against overloads and short circuits. With its user-friendly setup and comprehensive compliance, it is ideal for both industrial and commercial applications where reliability and safety are paramount. The circuit breakers integrated energy measurement class 1 allows users to monitor power consumption effectively, making it a smart choice for energy-efficient operations. Its durable construction and variety of features ensure longevity and minimal downtime, making it a fantastic investment for any power distribution system.
Integrated energy measurement class 1 enhances energy monitoring capabilities
Designed for flexible installation in unearthed supply systems ensuring versatility
Robust electronic release system provides advanced overload protection
Complies with international standards for safety and efficiency
User-friendly interface facilitates quick configuration and operation
Multi-document support includes brochures and technical data sheets for comprehensive guidance
Secure screw terminal connections enhance reliability and ease of use
Optimised for seamless integration with existing systems and applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
