Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 240-811
- Mfr. Part No.:
- 192308 NZMS3-4-PX400/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,443.52
(exc. VAT)
€9,155.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,443.52 |
*price indicative
- RS Stock No.:
- 240-811
- Mfr. Part No.:
- 192308 NZMS3-4-PX400/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC 60068-2-30, RoHS, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78 | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 230mm | ||
Depth 346mm | ||
Standards/Approvals IEC 60068-2-30, RoHS, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78 | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker is designed with cutting-edge technology to provide optimal energy management and reliable protection for electrical systems. Incorporating an integrated energy measurement class 1, this product ensures precise monitoring of energy consumption. With a robust 400A rating and four poles, it is engineered for flexibility and adaptability in various applications, making it suitable for unearthed supply systems at voltages up to 690V. The NZM3 PXR25 circuit breaker boasts not only high-performance capabilities but also advanced features for enhanced safety and efficiency. Its ergonomic design simplifies installation and operation, while comprehensive compliance with international standards ensures peace of mind for users in demanding environments.
Offers LSI overload protection and advanced short-circuit protection options
Integrates USB interface for configuration and testing support
Designed for high resistance to environmental factors, ensuring longevity
Provides comprehensive technical data sheets for reference and compliance
Supports a variety of terminal capacities, accommodating diverse installation requirements
Features an electronic release system for precise operational control
Delivers quick recovery and reset times for enhanced performance
Robust mechanical design ensures a lifespan of up to 15,000 operations
Incorporates versatile mounting options to fit different switchgear designs
Maintenance-friendly attributes simplify ongoing servicing and inspections
Related links
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
