Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 243-025
- Mfr. Part No.:
- 191577 NZMN3-VX250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,776.32
(exc. VAT)
€4,644.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,776.32 |
*price indicative
- RS Stock No.:
- 243-025
- Mfr. Part No.:
- 191577 NZMN3-VX250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 260mm | |
| Height | 346mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 260mm | ||
Height 346mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is an exemplary moulded case solution, designed specifically to meet the demands of modern electrical installations. This versatile circuit breaker offers a robust 250A rating with three poles, ensuring reliable protection for various applications. Its electronic release system enhances functionality, providing precise trip characteristics for overload and short-circuit protection. The NZM3 not only complies with stringent global standards, including RoHS and IEC/EN 60947, but is also tailored with additional features such as delayed and non-delayed short-circuit protection. Designed for installation in unearthed supply systems, this unit ensures optimal safety and performance in environments requiring high electrical reliability. With its compact dimensions and options for communication capabilities, the NZM3 seamlessly integrates into existing setups, all while guaranteeing mechanical and thermal stability under demanding conditions.
Electronic release provides enhanced safety and reliability
Compact design facilitates easy installation and space-saving solutions
Versatile terminal connections allow compatibility with various cable types
Robust short-circuit protection mechanisms safeguard critical equipment
Heat dissipation capabilities ensure efficient operation under load
Weatherproof design offers protection in damp environments
Integrated thermal memory functionality aids in performance monitoring
Suitable for a wide range of industrial applications requiring high amperage
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 5 kA
