Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,631.45

(exc. VAT)

€2,006.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,631.45

*price indicative

RS Stock No.:
243-296
Mfr. Part No.:
147391 NZMN2-VE160-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Height

184mm

Depth

149mm

Width

105mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM 160A Molded Case Circuit Breaker is engineered to deliver exceptional protection and reliability in electrical systems. Designed specifically for demanding environments, this circuit breaker boasts a three-pole configuration and is capable of handling short-circuit breaking capacity efficiently. Its innovative design integrates sophisticated thermal and electronic release mechanisms, ensuring optimal performance during critical operations. Built with compliance to international standards, it guarantees safety and durability. The NZM series is well-suited for use in unearthed supply systems up to 690 V, making it an ideal choice for both industrial and commercial applications. The compact dimensions and versatile mounting options make installation seamless, while advanced features such as adjustable time delays and comprehensive thermal management ensure it meets the rigorous demands of modern electricity management.

Three-pole configuration for enhanced electrical management

Robust short-circuit breaking capacity up to 85 kA

Advanced electronic release system for precise operation

Optimised thermal performance with adjustable time delays

DIN rail mounting flexibility to suit various applications

Compact design facilitates easier installation and maintenance

Compliance with IEC/EN 60947 standards for reliability

Ideal for demanding environments with high thermal and mechanical loads

Related links