Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- RS Stock No.:
- 246-894
- Mfr. Part No.:
- 192296 NZMN3-4-PX400/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,275.00
(exc. VAT)
€5,258.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,275.00 |
*price indicative
- RS Stock No.:
- 246-894
- Mfr. Part No.:
- 192296 NZMN3-4-PX400/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 185mm | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 185mm | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker from Eaton represents a pinnacle of innovation in energy management, designed for robust performance in demanding electrical environments. With integrated energy measurement capabilities, this electrical marvel provides enhanced protection and monitoring for your power systems. Configured for 400A with four-pole functionality, it ensures safe and efficient operation. The device supports variable plug-in technology, making installation and maintenance effortless, while its state-of-the-art overload protection features safeguard against potential hazards. Built to comply with stringent international standards, the circuit breaker not only delivers reliability but also demonstrates a commitment to sustainability with RoHS compliance. This product is a game changer for industrial applications, ensuring dependable operation under the most challenging conditions.
Integrated energy measurement class 1 for precise monitoring
Plug-in technology streamlines installation processes
Robust overload and short-circuit protection mechanisms
Designed for unearthed supply systems, enhancing safety
High short-circuit breaking capacity ensures system resilience
Temperature rise calculations supported for optimal performance
Mechanical and electrical lifespan caters to extensive operational needs
Full compliance with international standards, reflecting reliability
Versatile cable connectivity for various project requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
