Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA, Cable
- RS Stock No.:
- 249-184
- Mfr. Part No.:
- 3VA6610-7JT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,593.13
(exc. VAT)
€13,029.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10,593.13 |
*price indicative
- RS Stock No.:
- 249-184
- Mfr. Part No.:
- 3VA6610-7JT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Width | 280 mm | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1 kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Width 280 mm | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is engineered for robust performance and dependable protection in demanding environments. With its UL 489 compliance and a rated operational current of 1000 A, this model is designed for System protection, excelling in both electrical and mechanical endurance.
Robust mechanical service life ensures longevity under frequent use
Compliant with stringent UL and IEC standards for quality assurance
Offers front connection for easy installation and maintenance
Environmental protection ratings ensure reliable operation in various conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
