Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- RS Stock No.:
- 249-199
- Mfr. Part No.:
- 3VA6610-7JT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9,692.68
(exc. VAT)
€11,922.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,692.68 |
*price indicative
- RS Stock No.:
- 249-199
- Mfr. Part No.:
- 3VA6610-7JT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | VDE, RoHS, UKCA, LRS, RMRS, UL, RCM, ABS, CCC, CE, DNV, EAC, IEC 81346-2 | |
| Width | 280mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals VDE, RoHS, UKCA, LRS, RMRS, UL, RCM, ABS, CCC, CE, DNV, EAC, IEC 81346-2 | ||
Width 280mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker designed for robust protection in demanding electrical environments. This powerful device ensures safety and reliability with an impressive breaking capacity of 100 kA at 480 V, making it ideal for industrial applications. It features a 4-pole configuration and integrates advanced overcurrent release technology, offering LSI characteristics to efficiently manage overload and short-circuit conditions.
Designed for a wide operating temperature range ensuring dependable performance
Complies with international standards for enhanced reliability in various applications
Offers comprehensive protective functions for various load types
Minimal footprint with high efficiency optimising space utilisation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000 A, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
