RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€3,859.00

(exc. VAT)

€4,746.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,859.00

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-313
Mfr. Part No.:
3VA6460-6HM41-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Depth

110mm

Standards/Approvals

CE, UL

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L, 0.3 s without Connection, 100% Ground Fault Protection 0.2 to 1 Ig x 0.1 In=tg, 50%, Type G, Overload Protection

Tripping Mechanism

LIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for outstanding performance and reliability in demanding applications. With a robust breaking capacity of 65 kA at 480 V this 4 pole breaker ensures effective line protection through its advanced overload and short circuit protection mechanisms. The ETU330 electronic trip unit offers adjustable settings for enhanced flexibility making it ideal for various operational environments. Designed for industrial use it complies with both UL and IEC standards ensuring universal applicability.

Flexible protection options are adjustable to meet specific needs

Environmentally conscious with a notable low Global Warming Potential

Built to endure extreme temperatures enhancing operational reliability

Compact form factor designed for efficient space utilization

Easily retrofittable with upgrades for future proofing

Supports extensive operating cycles assuring long term performance

Related links