RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-732
- Mfr. Part No.:
- 3VA6460-6HN31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,783.84
(exc. VAT)
€3,424.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,783.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-732
- Mfr. Part No.:
- 3VA6460-6HN31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | CE, UL | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals CE, UL | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents the culmination of advanced engineering and robust design tailored to meet modern electrical safety standards. With a breaking capacity of 65 kA at 480 V this three pole circuit breaker is engineered for line protection ensuring dependable performance in various applications. Designed with the ETU350 overcurrent release it excels in overload and short circuit protection. Its user oriented features including an insulation voltage rating of 800 V and high endurance ratings underline its commitment to lasting performance.
Constructed for easy integration in diverse application environments
Provides a compact design facilitating efficient space utilization
Compliant with rigorous international standards for enhanced safety assurance
Offers a wide temperature range for reliable operation under diverse conditions
Equipped with optional motor drives for added functionality
