Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-451
- Mfr. Part No.:
- 3VA6560-6KQ42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,797.00
(exc. VAT)
€8,360.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,797.00 |
*price indicative
- RS Stock No.:
- 249-451
- Mfr. Part No.:
- 3VA6560-6KQ42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type S, Type G, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type S, Type G, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker designed for system protection combines advanced functionality with state of the art engineering. Its robust construction enables reliable operation in various industrial environments, featuring a breaking capacity class H that ensures effective interruption of short circuits. This circuit breaker comes equipped with the ETU860 overcurrent release, boasting LSIG protection functions for comprehensive safety management.
Integrated communication functions support logging and monitoring
Multiple adjustable response values allow tailored settings
Robust build quality suited for demanding environments
Front connection facilitates ease of installation
Protection class IP40 for reliable operation in challenging conditions
Comprehensive short circuit and overload safety features included
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
