Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-585
- Mfr. Part No.:
- 3VA6560-6KQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,153.89
(exc. VAT)
€6,339.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,153.89 |
*price indicative
- RS Stock No.:
- 249-585
- Mfr. Part No.:
- 3VA6560-6KQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Width | 280mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Width 280mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for optimal performance and reliability in all applications. It offers advanced protection for electrical circuits ensuring safety and efficient operation under various conditions. With its robust design and comprehensive features this circuit breaker caters to a range of industrial requirements making it an essential component for effective circuit management. Its versatility is showcased through adjustable settings and enhanced monitoring functions that mitigate risks associated with electrical overloads and faults.
Allows for easy installation with front connection for main current circuits
Equipped with communication functionality for seamless integration
Ensures reliable performance with a mechanical service life of up to 10000 cycles
Delivers impressive short circuit breaking capacities across multiple voltages
Compliance with international standards enhances trust and usability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
