Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-906
- Mfr. Part No.:
- 269186 NZMN2-AF175-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,685.27
(exc. VAT)
€2,072.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,685.27 |
*price indicative
- RS Stock No.:
- 253-906
- Mfr. Part No.:
- 269186 NZMN2-AF175-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 175A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IP66, RoHS, UL, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, IP20, IP40, CSA, CE, VDE 0106 Part 110, DIN EN 50274 | |
| Depth | 149mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 175A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IP66, RoHS, UL, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, IP20, IP40, CSA, CE, VDE 0106 Part 110, DIN EN 50274 | ||
Depth 149mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is an advanced solution designed for robust electrical system protection. This device is engineered with a focus on reliability and safety, featuring a thermomagnetic release mechanism that ensures efficient operation under varying loads. With a three-pole design and a rated current of 175 A, it stands out in its category, promoting seamless functionality in branch and feeder circuits. The circuit breaker is specifically tailored for North American applications, ensuring compliance with relevant standards, including UL and IEC regulations. Its innovative design allows for straightforward installation, adapting effortlessly to top hat rail mounting and fixed built-in techniques. Built to withstand the rigours of industrial environments, this circuit breaker showcases exceptional thermal stability and durability, making it a trusted choice for engineers and electricians alike.
Thermomagnetic release enhances operational efficiency
Designed for seamless integration within industrial electrical systems
Robust compliance with international safety standards
Optimized for use in demanding environments and applications
Effortless installation capabilities streamline setup time
Promotes safety with a high short-circuit breaking capacity
Electrical connections are straightforward, ensuring reduced installation complexity
Utilises innovative technology for consistent performance
Versatile mounting options to suit various applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
