Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-007
- Mfr. Part No.:
- 269255 NZMN2-S40-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€786.55
(exc. VAT)
€967.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €786.55 |
*price indicative
- RS Stock No.:
- 256-007
- Mfr. Part No.:
- 269255 NZMN2-S40-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | CE, VDE 0106 Part 110, IEC/EN 60947-2, RoHS conform, UL, CSA, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274 | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals CE, VDE 0106 Part 110, IEC/EN 60947-2, RoHS conform, UL, CSA, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274 | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the Eaton Moeller NZM series is engineered for reliable protection and performance in various electrical systems. Designed for three-pole operation with a 40A rating, it stands out for its robust construction and compliance with international standards. The device boasts a compact size, enabling efficient space utilisation in your installations. Additionally, it ensures high safety levels by incorporating extensive short-circuit and overload protection features, making it ideal for both residential and industrial applications. With a strong emphasis on electromagnetic compatibility and thermal stability, this circuit breaker allows users to operate within its specified limits. Its certifications and RoHS compliance underscore the commitment to quality and safety. Whether for branch circuits or feeder circuits, this product is expertly crafted to meet the demands of modern electrical systems.
Compact design facilitates easy integration into existing systems
Versatile application suitable for various electrical installations
High short-circuit breaking capacity enhances safety and reliability
Thermal stability ensures consistent performance under varying load conditions
Meets stringent international compliance standards for peace of mind
Easy installation due to screw connection type
Robust mechanical lifespan ensures long-term reliability and reduced maintenance costs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
