Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-576
- Mfr. Part No.:
- 3VA5335-7EC31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,877.68
(exc. VAT)
€2,309.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,877.68 |
*price indicative
- RS Stock No.:
- 256-576
- Mfr. Part No.:
- 3VA5335-7EC31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Standards/Approvals | VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | |
| Depth | 110mm | |
| Width | 138mm | |
| Height | 248mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Standards/Approvals VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | ||
Depth 110mm | ||
Width 138mm | ||
Height 248mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to ensure reliable overload and short circuit protection within electrical systems. Built with robust engineering, it supports up to 350 A operational current, making it ideal for high demand applications. This circuit breaker features a compact design that easily integrates into various setups, without compromising performance. With a breaking capacity class of C and various ratings for insulation voltage, the circuit breaker is engineered to handle multiple operational voltages effectively, enhancing the safety and efficiency of your electrical installations.
Compact design facilitates easy installation in various environments
Allows for adjustable response values to meet specific operational requirements
Mechanical service life supports extensive usage over time
Versatile operational temperature range accommodates various operational conditions
No communication or measurement functions simplify setup and maintenance
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
