Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 256-976
- Mfr. Part No.:
- 271119 NZMH4-AEF1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,842.82
(exc. VAT)
€12,106.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,842.82 |
*price indicative
- RS Stock No.:
- 256-976
- Mfr. Part No.:
- 271119 NZMH4-AEF1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Width | 210mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Tripping Characteristics | Electronic Release | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.2kA | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Width 210mm | ||
Depth 401mm | ||
Height 207mm | ||
Tripping Characteristics Electronic Release | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker designed to provide reliable protection for electrical systems. With its robust construction and advanced electronic release mechanism, this circuit breaker ensures optimal operational efficiency and safety in a variety of applications. Engineered specifically for the North American market, it meets stringent compliance standards including UL and CSA certifications. The NZM's user-friendly design and various mounting options make it an ideal choice for both panel builders and system integrators, ensuring seamless installation without compromising on quality or performance. Its versatility and ability to handle demanding operational requirements make it an essential component for effective power management in industrial and commercial environments.
Compact design allows for easy integration into control systems
Electronic release system enhances reliability and precision
Versatile mounting options for various installation preferences
Compliant with recognised international safety standards
Operating temperature range suited to diverse operating conditions
Incremental improvement in power management capabilities
Optimised for both AC and DC applications
Customized endurance ratings for superior performance longevity
Enhanced shock resistance delivers added durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM4 Molded Case Circuit Breaker 3-Pole 800A Fixed
