Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-270
- Mfr. Part No.:
- 3VA5335-5EC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,862.32
(exc. VAT)
€2,290.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,862.32 |
*price indicative
- RS Stock No.:
- 257-270
- Mfr. Part No.:
- 3VA5335-5EC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC | |
| Depth | 110mm | |
| Width | 184mm | |
| Height | 248mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC | ||
Depth 110mm | ||
Width 184mm | ||
Height 248mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a sophisticated solution designed for comprehensive system protection and reliability in demanding environments. This circuit breaker offers high breaking capacities and excellent operational performance making it ideal for use in various applications such as heating air conditioning and refrigeration. Its versatile design provides superior overload and short circuit protection coupled with a robust structure to ensure durability.
Offers adjustable parameters allowing for customization to specific operational needs
IP40 protection class which ensuring suitable resistance against dust ingress
Lightweight construction facilitates easy installation and handling
Targeting efficient thermal management with reduced power loss during operation
Robust short circuit protection design enhancing overall system safety
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
