Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-272
- Mfr. Part No.:
- 3VA5335-5EF31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,516.70
(exc. VAT)
€1,865.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,516.70 |
*price indicative
- RS Stock No.:
- 257-272
- Mfr. Part No.:
- 3VA5335-5EF31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | EAC, ABS, CCC, CE, RCM, RMRS, UKCA, UL, VDE | |
| Width | 138mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals EAC, ABS, CCC, CE, RCM, RMRS, UKCA, UL, VDE | ||
Width 138mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers robust line protection with unparalleled breaking capacity and advanced overload protection features. Engineered for high performance applications, this 3 pole device protects critical electrical circuits against both short circuits and overloads, ensuring utmost reliability in challenging environments. The circuit breaker is designed to meet industry standards, providing seamless integration for diverse operational demands.
Offers advanced overload protection to safeguard against failures
Robust mechanical endurance for longevity in operation
Facilitates a wide operational current range for flexibility during use
Complies with industry safety standards for global reliability
Compact design ensures easy installation in various setups
Configured for high insulation voltage ratings for added safety
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
