Schneider Electric, ComPact, C11 MCCB 4-Pole 100A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 655-153
- Mfr. Part No.:
- C11N44V100L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,887.92
(exc. VAT)
€2,322.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,887.92 |
*price indicative
- RS Stock No.:
- 655-153
- Mfr. Part No.:
- C11N44V100L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Height | 144mm | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 108mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Height 144mm | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 108mm | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker is expertly designed for reliable distribution applications. With a rated current of 100 A at 40 °C and a rated operational voltage of 440 V AC at 50/60 Hz, this earth leakage circuit breaker ensures safe and efficient protection. Its MicroLogic 4.1 trip unit incorporates advanced electronic technology to provide various protection functions, meeting high performance standards. Offering a compact form factor for versatile installations, it supports both horizontal and vertical mounting, while also ensuring robust isolation capabilities conforming to IEC 60947-2. This circuit breaker is ideal for enhancing safety in diverse electrical environments.
Delivers excellent short-circuit breaking capacity of up to 90 kA
Offers adjustable long-time protection settings, providing customised safety
Incorporates an instantaneous protection pick-up to enhance response times
Supports integrated earth-leakage protection with adjustable sensitivity options
Features a solid mechanical and electrical durability of 20,000 cycles
Showcases a modular design with multiple connection terminals for versatile wiring
Offers efficient mounting options on a back plate flat to suit various installations
Includes a thermal memory feature to aid in understanding tripping events
Designed to operate effectively in ambient temperatures ranging from -25 to 70 °C
Related links
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
