Schneider Electric, ComPact, C11 MCCB 4-Pole 100A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 655-152
- Mfr. Part No.:
- C11F6TM100L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€667.64
(exc. VAT)
€821.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €667.64 |
*price indicative
- RS Stock No.:
- 655-152
- Mfr. Part No.:
- C11F6TM100L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 108mm | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 108mm | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker offers a reliable solution for circuit protection and distribution applications. Designed with thermal-magnetic trip technology, this 4-pole circuit breaker safely manages operational voltages of up to 690 VAC. Its robust construction ensures a high breaking capacity, accommodating diverse industrial needs.
Rated current of 100 A at 40 °C, suitable for various operational demands
Ultimate short-circuit breaking capacity of 36 kA at 380-415 VAC, ensuring dependable performance during fault conditions
Built to conform to IEC standards for enhanced reliability in diverse environments
Adjustable long-time pick-up and fixed instantaneous protection settings enhance user flexibility and safety
Mechanical and electrical durability of 20,000 cycles guarantees extended operational life
Designed for horizontal and vertical mounting, facilitating easy installation in varied configurations
Compatible with EverLink connectors for secure and efficient wire size connections, ensuring minimal installation hassle
Related links
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
