RS PRO, RS, RS01 Circuit Breaker 1-Pole 20A, Breaking Capacity 35 kA, Panel Mount

Subtotal (1 unit)*

€38.38

(exc. VAT)

€47.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.38

*price indicative

RS Stock No.:
683-379
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circuit Breaker

Range

RS

Series

RS01

Number of Poles

1

Current Rating

20A

Breaking Capacity

35kA

Rated AC Voltage

415V

Mount Type

Panel Mount

Terminal Type

Box

Mount Hole Size

M4

Height

40mm

Depth

109mm

Width

169mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Knob

Break Time

10 ms

COO (Country of Origin):
TR

RS PRO 20 A Circuit Breaker, 35 kA


The RS PRO 20 A Circuit Breaker is designed for reliable protection of electrical circuits against overloads and short circuits. With a breaking capacity of 35 kA, it ensures safety and efficiency in various industrial applications. The panel mount design allows for easy installation and integration into existing systems.

Features and Benefits


Breaking Capacity: 35 kA for robust protection against electrical faults
Current Rating: 20 A suitable for a wide range of applications
Tripping Mechanism: Thermal magnetic for precise and reliable operation
Mount Type: Panel mount for straightforward installation
Reset Actuator Type: Knob for easy manual reset
Tripping Characteristics: Ii=12 In for effective circuit protection
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety

Applications


Industrial electrical systems
Commercial building installations
Manufacturing equipment

Additional Information


Terminal Type: Box for secure and reliable connections
Mount Hole Size: M4 for compatibility with standard fittings
Rated AC Voltage: 415 V for high voltage applications
Dimensions: 169 mm width, 109 mm depth, 40 mm height for Compact installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy