RS PRO, RS, RS01 Circuit Breaker 1-Pole 63A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-384
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 683-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Panel Mount | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 109mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 169mm | |
| Height | 40mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 415V | ||
Mount Type Panel Mount | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 109mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 169mm | ||
Height 40mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 63 A Circuit Breaker 35 kA
The RS PRO 63 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial settings. With a breaking capacity of 35 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for panel mounting, this circuit breaker is a robust solution for managing electrical loads.
Features and Benefits
Breaking Capacity: 35 kA ensures high-level protection against overcurrent.
Current Rating: 63 A suitable for various industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount for easy installation and integration.
Reset Actuator Type: Knob for straightforward manual reset.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety.
Current Rating: 63 A suitable for various industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount for easy installation and integration.
Reset Actuator Type: Knob for straightforward manual reset.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety.
Applications
Industrial electrical panels
Manufacturing facilities
Power distribution systems
Manufacturing facilities
Power distribution systems
Additional Information
Tripping Characteristics: Ii=10 In for effective circuit protection.
Terminal Type: Box for secure and reliable connections.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Terminal Type: Box for secure and reliable connections.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS01 Circuit Breaker 1-Pole 40A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 80A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 50A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 200A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 32A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 20A Panel Mount
