RS PRO, RS, RS01 Circuit Breaker 1-Pole 40A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-382
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 683-382
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Panel Mount | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 109mm | |
| Width | 169mm | |
| Height | 40mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 415V | ||
Mount Type Panel Mount | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 109mm | ||
Width 169mm | ||
Height 40mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 40 A Circuit Breaker 415 V
The RS PRO 40 A Circuit Breaker is designed for reliable protection of electrical circuits from overloads and short circuits. With a robust breaking capacity of 35 kA, it ensures safety and efficiency in industrial and commercial applications. Its panel mount design and knob reset actuator make it easy to install and operate.
Features and Benefits
Breaking Capacity: 35 kA for high fault current protection
Current Rating: 40 A for medium-duty applications
Rated AC Voltage: 415 V suitable for industrial environments
Tripping Mechanism: Thermal magnetic for precise operation
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel mount for secure installation
Terminal Type: Box for reliable electrical connections
Tripping Characteristics: Ii=10 In for effective circuit protection
Current Rating: 40 A for medium-duty applications
Rated AC Voltage: 415 V suitable for industrial environments
Tripping Mechanism: Thermal magnetic for precise operation
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel mount for secure installation
Terminal Type: Box for reliable electrical connections
Tripping Characteristics: Ii=10 In for effective circuit protection
Applications
Industrial electrical systems
Commercial building installations
Panel boards and distribution boards
Commercial building installations
Panel boards and distribution boards
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Mount Hole Size: M4 for compatibility with standard fittings
Dimensions: 109 mm depth, 40 mm height, 169 mm width for Compact installation
Mount Hole Size: M4 for compatibility with standard fittings
Dimensions: 109 mm depth, 40 mm height, 169 mm width for Compact installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS01 Circuit Breaker 1-Pole 80A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 50A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 200A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 32A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 20A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 63A Panel Mount
