RS PRO, RS, RS01 Circuit Breaker 1-Pole 80A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-405
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 683-405
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 80A | |
| Breaking Capacity | 35kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 415V | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 40mm | |
| Depth | 109mm | |
| Width | 169mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 80A | ||
Breaking Capacity 35kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 415V | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 40mm | ||
Depth 109mm | ||
Width 169mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 80 A Circuit Breaker, 35 kA
The RS PRO 80 A Circuit Breaker is designed to provide reliable protection for electrical circuits by interrupting excessive current flow. With a breaking capacity of 35 kA, it is Ideal for safeguarding equipment in industrial environments. The panel mount design ensures easy installation and integration into existing systems.
Features and Benefits
Breaking Capacity: 35 kA provides robust protection against short circuits.
Current Rating: 80 A suitable for high-demand applications.
Tripping Mechanism: Thermal magnetic ensures precise and reliable operation.
Mount Type: Panel mount allows for straightforward installation.
Reset Actuator Type: Knob for easy manual reset.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for safety and quality assurance.
Current Rating: 80 A suitable for high-demand applications.
Tripping Mechanism: Thermal magnetic ensures precise and reliable operation.
Mount Type: Panel mount allows for straightforward installation.
Reset Actuator Type: Knob for easy manual reset.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for safety and quality assurance.
Applications
Industrial electrical systems
Manufacturing facilities
Power distribution panels
Manufacturing facilities
Power distribution panels
Additional Information
Tripping Characteristics: Ii=10 In for effective circuit protection.
Terminal Type: Box for secure and reliable connections.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Terminal Type: Box for secure and reliable connections.
Mount Hole Size: M4 for compatibility with standard mounting hardware.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS01 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 40A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 50A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 200A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 32A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 20A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 63A Panel Mount
