RS PRO, RS, RS01 Circuit Breaker 1-Pole 50A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-383
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 683-383
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Breaking Capacity | 35kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 415V | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Width | 169mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 40mm | |
| Depth | 109mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Breaking Capacity 35kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 415V | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Width 169mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 40mm | ||
Depth 109mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 50 A Circuit Breaker, 35 kA
The RS PRO 50 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 35 kA, it ensures safety and efficiency by interrupting excessive current flow. Ideal for panel mounting, this circuit breaker is suitable for use in high-demand electrical systems.
Features and Benefits
Breaking Capacity: Provides a high breaking capacity of 35 kA for enhanced safety.
Current Rating: Supports a current rating of 50 A, suitable for various industrial applications.
Tripping Mechanism: Utilises a thermal magnetic tripping mechanism for precise operation.
Reset Actuator Type: Features a knob actuator for easy resetting.
Mount Type: Designed for panel mount installation, offering flexibility in setup.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Current Rating: Supports a current rating of 50 A, suitable for various industrial applications.
Tripping Mechanism: Utilises a thermal magnetic tripping mechanism for precise operation.
Reset Actuator Type: Features a knob actuator for easy resetting.
Mount Type: Designed for panel mount installation, offering flexibility in setup.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Applications
Industrial electrical systems
Manufacturing facilities
Power distribution panels
Manufacturing facilities
Power distribution panels
Additional Information
Tripping Characteristics: Ii=10 In
Terminal Type: Box
Mount Hole Size: M4
Terminal Type: Box
Mount Hole Size: M4
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS01 Circuit Breaker 1-Pole 40A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 80A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 200A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 32A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 20A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 63A Panel Mount
