RS PRO, RS, RS12 Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-421
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€84.80
(exc. VAT)
€104.30
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.80 |
*price indicative
- RS Stock No.:
- 683-421
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 25kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M4 | |
| Width | 130mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 92mm | |
| Height | 90mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 25kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M4 | ||
Width 130mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 92mm | ||
Height 90mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 160 A Circuit Breaker 3-Pole
The RS PRO 160 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial applications. With a breaking capacity of 25 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for use in high-demand environments, this circuit breaker offers robust performance and easy installation.
Features and Benefits
Breaking Capacity: 25 kA ensures effective interruption of fault currents.
Current Rating: 160 A provides ample capacity for industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount allows for straightforward installation.
Reset Actuator Type: Knob for easy manual resetting.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V for versatile use in various systems.
Number of Poles: 3 for comprehensive circuit protection.
Current Rating: 160 A provides ample capacity for industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount allows for straightforward installation.
Reset Actuator Type: Knob for easy manual resetting.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V for versatile use in various systems.
Number of Poles: 3 for comprehensive circuit protection.
Applications
Industrial electrical systems
Manufacturing facilities
Power distribution networks
Manufacturing facilities
Power distribution networks
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS.
Terminal Type: Cable for secure and efficient connections.
Tripping Characteristics: Ir=0.7 to 1 In and Ii=8 In for adaptable protection settings.
Terminal Type: Cable for secure and efficient connections.
Tripping Characteristics: Ir=0.7 to 1 In and Ii=8 In for adaptable protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS12 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 32A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 40A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 20A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 100A Panel Mount
