ABB, XT2N, 1SD Circuit Breaker 3-Pole 6.3A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-086
- Mfr. Part No.:
- 1SDA067006R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€318.06
(exc. VAT)
€391.21
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.06 |
*price indicative
- RS Stock No.:
- 717-086
- Mfr. Part No.:
- 1SDA067006R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 6.3A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 6.3A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Depth 82.5mm | ||
Height 130mm | ||
Width 90mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution in various applications. Featuring a thermomagnetic release, this three-pole circuit breaker ensures reliable protection against overloads and short circuits. Its Compact design, with front terminals, facilitates easy installation and maintenance. With a rated current of 160 A and compliance with international standards, the XT2N 160 TMD offers high performance and durability for continuous operation in demanding environments, making it an essential component for industrial and commercial electrical systems.
Designed for three-pole configurations, enhancing versatility in power distribution setups
Thermomagnetic release mechanism provides dual protection against overloads and short circuits
Rated insulation voltage of 1000 V ensures safety and compatibility with various systems
Designed to operate efficiently at a rated frequency of 50 / 60 Hz, catering to global electrical standards
Robust mechanical durability rated for 25,000 cycles, offering longevity and reduced maintenance costs
Compact dimensions facilitate installation in tight spaces without compromising performance
Environmental compliance with RoHS and REACH regulations ensures responsible usage of materials
Easy connection with front Terminal design streamlines installation and servicing processes
Wide range of short-circuit current settings available to suit different protective requirements
Related links
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA