ABB, XT2N, 1SD Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-096
- Mfr. Part No.:
- 1SDA067020R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€514.68
(exc. VAT)
€633.06
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.68 |
*price indicative
- RS Stock No.:
- 717-096
- Mfr. Part No.:
- 1SDA067020R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Standards/Approvals | CE | |
| Width | 90mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Standards/Approvals CE | ||
Width 90mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution. Featuring a comprehensive thermomagnetic release system, it operates within a rated current range of 160 A, ensuring robust performance in both AC and DC applications. This device is built to endure a mechanical durability of up to 25,000 cycles and electrical durability of 8,000 cycles, making it Ideal for demanding environments. With front terminals for easy installation and maintenance, the XT2N series promotes modularity and ensures compliance with international standards, providing reassurance in its operation while maintaining environmental accountability through its eco-solutions certification.
Designed for power distribution, optimising electrical reliability in various applications
Thermomagnetic release ensures secure operation during overload and short-circuit conditions
Handles a rated current of 160 A, suitable for substantial electrical loads
Mechanical durability of 25,000 cycles addresses frequent operational demands
Electrical durability of 8,000 cycles ensures long-lasting performance
Front Terminal connections facilitate straightforward installation and maintenance
Modular design supports easy upgrades and adjustments as per operational needs
EcoSolutions certified, reflecting commitment to sustainability and environmental responsibility
Meets international standards for safe and efficient electrical integrations
Related links
- ABB 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA